• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 503.010 503.010 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

Image similar
Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
6.3 A
Mounting type
Structure
Suitable for
Micro fuse 5 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

689 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holders

Our service for you

Technical specifications

Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Connection

Soldering

Mounting type

Structure

Suitable for

Micro fuse 5 x 20 mm

Number of fuses

1

Content

1 pc(s)

RoHS-compliant

Yes

Type

503.010

Nominal voltage (details)

250 V AC

Nominal current (details)

6.3 A

Documents & Downloads

Datasheet

Datasheet 533882 ESKA 503.010 503.010 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533882 ESKA 503.010 503.010 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

Description

For 5 x 20 mm fuses. For normal wiring.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.34€ 3.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)