• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 525.211 525211 Micro fuse (Ø x L) 5 mm x 25 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
250 mA
Release characteristics
Medium time-lag -mT-
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 0.75 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

ESKA 525.211 525211 Micro fuse (Ø x L) 5 mm x 25 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 25 mm

Nominal current

0.25 A

Nominal current - rounded value

250 mA

Switch-off capacity

80 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

25 mm

(Ø)

5 mm

Certification marks

DIN 41576-1 EN 60068-2-20

Content

10 pc(s)

RoHS-compliant

Yes

Type

525211

Type

Glass tube, transparent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 528016 ESKA 525.211 525211 Micro fuse (Ø x L) 5 mm x 25 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 528016 ESKA 525.211 525211 Micro fuse (Ø x L) 5 mm x 25 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)

Information

Information 528016 ESKA 525.211 525211 Micro fuse (Ø x L) 5 mm x 25 mm 0.25 A 250 V Medium time-lag -mT- Content 10 pc(s)

Description

Scope of delivery

  • (Pack contents: 10 pieces)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)