• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 528.17 52817 Micro fuse (Ø x L) 5 mm x 25 mm 1 A 250 V Medium time-lag -mT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
1 A
Release characteristics
Medium time-lag -mT-
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.70 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

ESKA 528.17 52817 Micro fuse (Ø x L) 5 mm x 25 mm 1 A 250 V Medium time-lag -mT- Content 10 pc(s)

  • with nucleus warning device(Indicator)

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 25 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Switch-off capacity

1500 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Ceramic tube

Length

25 mm

(Ø)

5 mm

Certification marks

DIN 41576-2 EN 60068-2-20

Content

10 pc(s)

RoHS-compliant

Yes

Features

incl. indicator

Type

52817

Type

Ceramic tube

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 528276 ESKA 528.17 52817 Micro fuse (Ø x L) 5 mm x 25 mm 1 A 250 V Medium time-lag -mT- Content 10 pc(s)

Information

Information 528276 ESKA 528.17 52817 Micro fuse (Ø x L) 5 mm x 25 mm 1 A 250 V Medium time-lag -mT- Content 10 pc(s)

Description

Scope of delivery

  • Pack contents: 10 pieces

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)