• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
20 A
Release characteristics
Very quick acting -FF-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Switch-off capacity

1500 A

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube (+ extinguishing agent)

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

632131

Type

Ceramic tube with extinguishing agent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 524354 ESKA 632.131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 524354 ESKA 632.131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 10 pc(s)

Information

Information 524354 ESKA 632.131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 10 pc(s)

Description

Scope of delivery

  • (Content: 10pcs)

Hints

Supplied without fuse holder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.08€ 15.98*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)