• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.408 Multimeter fuse (Ø x L) 6.30 mm x 32 mm 125 mA 1000 V Very quick acting -FF- Content 1 pc(s)

Product type
Multimeter fuse
Nominal voltage
1000 V
Nominal current - rounded value
125 mA
Release characteristics
Very quick acting -FF-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

363 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimeter fuse 6.3x32 mm, 1000V AC/DC, Superflink FF 125mA

  • Multimeter fuse MM
  • Ceramic tube with extinguishing agent
  • 30kA breaking capacity

Technical specifications

Product type

Multimeter fuse

Nominal voltage

1000 V

Dim

(Ø x L) 6.30 mm x 32 mm

Nominal current

125 mA

Nominal current - rounded value

125 mA

Release characteristics

Very quick acting -FF-

Length

32 mm

(Ø)

6.30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

632.408

Documents & Downloads

Datasheet

Datasheet 3304280 ESKA 632.408 Multimeter fuse (Ø x L) 6.30 mm x 32 mm 125 mA 1000 V Very quick acting -FF- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304280 ESKA 632.408 Multimeter fuse (Ø x L) 6.30 mm x 32 mm 125 mA 1000 V Very quick acting -FF- Content 1 pc(s)

Description

Protection of measuring devices (multimeters)
For short circuit protection only

This text is machine translated.

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)