• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632328 632328 Micro fuse (Ø x L) 6.3 mm x 32 mm 12.5 A 250 V Time delay -T- Content 500 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
12.5 A
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.25 / piece)
€ 125.00
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, fuse 6.3 x 32

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

12.5 A

Nominal current - rounded value

12.5 A

Switch-off capacity

1000 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Content

500 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

632328

Documents & Downloads

Datasheet

Datasheet 539413 ESKA 632328 632328 Micro fuse (Ø x L) 6.3 mm x 32 mm 12.5 A 250 V Time delay -T- Content 500 pc(s)

User & Safety Instructions

User & Safety Instructions 539413 ESKA 632328 632328 Micro fuse (Ø x L) 6.3 mm x 32 mm 12.5 A 250 V Time delay -T- Content 500 pc(s)

Description

Hints

Supplied in poly bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.09€ 127.98*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)