• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESoPe SLD_C_W_S3_1A Display controller board ()

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ESoPe development tools for SMARTWIN displays

  • GB 565 interface with touch
  • Control Schukat Smart win Display-Serie
  • Industry standard
  • IO port (Piggy back ready)
  • WLAN / Bluetooth®
  • Reduced time-to-market through optimal interaction of display, controller board and extensive software library
  • Ready for Slint & LVGL

Technical specifications

  • Power supply 4 V/DC up to 22 V/DC
  • Power rating: 360 mW
  • Temperature range: -30°C…+80°C.
Product type

Display

Display technology

LCD

Interfaces

Bluetooth

Length

45 mm

Width

30 mm

Documents & Downloads

Datasheet

Datasheet 3394680 ESoPe SLD_C_W_S3_1A Display controller board ()

Datasheet 3394680 ESoPe SLD_C_W_S3_1A Display controller board ()

User & Safety Instructions

User & Safety Instructions 3394680 ESoPe SLD_C_W_S3_1A Display controller board ()

Description

The LD_C_W_S3 is a display controller board from the ESoPe platform series based on a Espressif ESP32S3 CPU. It is used to control GB-LC displays from the Schukat Smart-win display group ept.
On the one hand, LD_C_W_S3 can be used as an evaluation board to use pre-built interfaces and software libraries in the development of ESP projects.
On the other hand, it is industry-compatible and can therefore also be used directly as an interface for series products.

This text is machine translated.

Hints

The display controller board is used to control GB-LC displays from the Schukat Smart win display group ept: SMMH024240320H-C12, SMMH035320240K-C09, SMMH043480272G-C28, SMMH050800480H-C22, SMMT024240320H-A13, SMMT035320240K-A10, SMMT043480272G-A29, SMMT050800480H-A23

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)