• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab Inverter 300W 12 230V 300 W 12 V DC - 230 V AC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 67.99
-40 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage transformer 300 W

  • Battery monitor function on the prevention of the complete discharge of the car battery, automatic backup in case of polarity reversal, over voltage, overload, overheating and short-circuit

Technical specifications

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

300 W

Input voltage

12 V DC

Inputs

USB port

Output

USB

2-core

Outlets

1

Input current (max.)

35 A

Weight

0.7 kg

Cooling method

Fan

Width

14 cm

Height

6.5 cm

Length

17.5 cm

Peak output power

600 W

Type

300W 12 230V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674918 Eufab Inverter 300W 12 230V 300 W 12 V DC - 230 V AC

Description

Made possible by a voltage conversion of 12 V DC to 230 V AC a problem-free operation of laptop, Smartphone, cool box, MP3 players, etc. in the car or caravan

This text is machine translated.

Features

  • Connection cable 0.5 m with clamp-on ammeters for direct battery operation, replacement fuse 35A, USB connection

Scope of delivery

  • Voltage converter, connection cable 0.5 m with clamp-on ammeters for direct battery operation,

More interesting products

(*All information is plus legal VAT)