• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MG103-5-P Print terminal Number of pins 3 Green 1 pc(s)

Product type
Print terminal
CS
5 mm
Number of pins
3
Type
MG103-5-P
Nominal current
24 mA
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.55424 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MG103-5-P ;PCB Terminal Block CAGE CLAMP w/ Button P5mm 2,5mm2 24A 3P 45° Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: yes
  • Connection Technology: mm2
  • Wire entry: angled 45°
Type

MG103-5-P

Product type

Print terminal

CS

5 mm

Number of pins

3

Nominal current

24 mA

Nominal current - rounded value

24 mA

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Green

Manufacturer part #

MG103-5-P

Content

1 pc(s)

Engineering Series Name

MG1

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744752 euroclamp MG103-5-P Print terminal Number of pins 3 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744752 euroclamp MG103-5-P Print terminal Number of pins 3 Green 1 pc(s)

Description

MG103-5-P ;PCB Terminal Block CAGE CLAMP w/ Button P5mm 2,5mm2 24A 3P 45° Green

More interesting products

(*All information is plus legal VAT)