• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp ML254-5-V-L Print terminal Number of pins 4 Grey 1 pc(s)

Product type
Print terminal
CS
5 mm
Number of pins
4
Type
ML254-5-V-L-GY
Nominal current
16 mA
Datasheet (PDF)
Part number:
Item no:
10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57403 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

ML254-5-V-L-GY ;PCB Terminal Block P5mm 2,5mm2 P5mm 16A 4P Grey

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: yes
  • Mounting Position: horizontal
Type

ML254-5-V-L-GY

Product type

Print terminal

CS

5 mm

Number of pins

4

Nominal current

16 mA

Nominal current - rounded value

16 mA

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Grey

Manufacturer part #

ML254-5-V-L

Content

1 pc(s)

Engineering Series Name

ML25

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744785 euroclamp ML254-5-V-L Print terminal Number of pins 4 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744785 euroclamp ML254-5-V-L Print terminal Number of pins 4 Grey 1 pc(s)

Description

ML254-5-V-L-GY ;PCB Terminal Block P5mm 2,5mm2 P5mm 16A 4P Grey

More interesting products

(*All information is plus legal VAT)