• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MPM103-3,81-H Print terminal Number of pins 3 Green 1 pc(s)

Product type
Print terminal
CS
3.81 mm
Number of pins
3
Type
MPM103-3,81-H
Nominal current
8 mA
Part number:
Item no:
8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.6532 / piece)
€ 0.65
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MPM103-3,81-H ;PCB Terminal Block Screwless w/ Button P3,81mm 1,5mm2 8A 3P Green H

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: no
  • Connection Technology: mm2
  • Wire entry: horizontal
Type

MPM103-3,81-H

Product type

Print terminal

CS

3.81 mm

Number of pins

3

Nominal current

8 mA

Nominal current - rounded value

8 mA

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Green

Manufacturer part #

MPM103-3,81-H

Content

1 pc(s)

Engineering Series Name

MPM1

Fitting type (details)

PCB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744805 euroclamp MPM103-3,81-H Print terminal Number of pins 3 Green 1 pc(s)

Description

MPM103-3,81-H ;PCB Terminal Block Screwless w/ Button P3,81mm 1,5mm2 8A 3P Green H

More interesting products

(*All information is plus legal VAT)