• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MV133-3,5-V-L Print terminal Number of pins 3 Green 1 pc(s)

Product type
Print terminal
CS
3.5 mm
Number of pins
3
Type
MV133-3,5-V-L
Nominal current
12 mA
Datasheet (PDF)
Part number:
Item no:
7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57224 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MV133-3,5-V-L ;PCB Terminal Block P3,5mm 1,0mm2 17,5A 3P V

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Mounting Position: horizontal
Type

MV133-3,5-V-L

Product type

Print terminal

CS

3.5 mm

Number of pins

3

Nominal current

12 mA

Nominal current - rounded value

12 mA

Cross section (inflexible) (max.)

1 mm²

Factory colour

Green

Manufacturer part #

MV133-3,5-V-L

Content

1 pc(s)

Engineering Series Name

MV13

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744826 euroclamp MV133-3,5-V-L Print terminal Number of pins 3 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744826 euroclamp MV133-3,5-V-L Print terminal Number of pins 3 Green 1 pc(s)

Description

MV133-3,5-V-L ;PCB Terminal Block P3,5mm 1,0mm2 17,5A 3P V

More interesting products

(*All information is plus legal VAT)