• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MV253-5,08-V-OG Print terminal Number of pins 3 Orange 1 pc(s)

Product type
Print terminal
CS
5.08 mm
Number of pins
3
Type
MV253-5,08-V-OG
Nominal current
16 mA
Datasheet (PDF)
Part number:
Item no:
10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35841 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

MV253-5,08-V-OG ;PCB Terminal Block Modular P5,08mm 2,5mm2 16A 3P V Orange

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: yes
  • Mounting Position: horizontal
Type

MV253-5,08-V-OG

Product type

Print terminal

CS

5.08 mm

Number of pins

3

Nominal current

16 mA

Nominal current - rounded value

16 mA

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Orange

Manufacturer part #

MV253-5,08-V-OG

Content

1 pc(s)

Engineering Series Name

MV25

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744843 euroclamp MV253-5,08-V-OG Print terminal Number of pins 3 Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744843 euroclamp MV253-5,08-V-OG Print terminal Number of pins 3 Orange 1 pc(s)

Description

MV253-5,08-V-OG ;PCB Terminal Block Modular P5,08mm 2,5mm2 16A 3P V Orange

More interesting products

(*All information is plus legal VAT)