• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp MVS153-5-V Print terminal Number of pins 3 Green 1 pc(s)

Product type
Print terminal
CS
5 mm
Number of pins
3
Type
MVS153-5-V
Nominal current
17.5 mA
Datasheet (PDF)
Part number:
Item no:
20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.31623 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MVS153-5-V ;PCB Terminal Block Modular P5mm 1,5mm2 17,5V 3P V

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: yes
  • Mounting Position: horizontal
Type

MVS153-5-V

Product type

Print terminal

CS

5 mm

Number of pins

3

Nominal current

17.5 mA

Nominal current - rounded value

17.5 mA

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Green

Manufacturer part #

MVS153-5-V

Content

1 pc(s)

Engineering Series Name

MVS15

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744886 euroclamp MVS153-5-V Print terminal Number of pins 3 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744886 euroclamp MVS153-5-V Print terminal Number of pins 3 Green 1 pc(s)

Description

MVS153-5-V ;PCB Terminal Block Modular P5mm 1,5mm2 17,5V 3P V

More interesting products

(*All information is plus legal VAT)