• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp PV02-3,5-H-P-BK Print terminal Number of pins 2 Black 1 pc(s)

Product type
Print terminal
CS
3.5 mm
Number of pins
2
Type
PV02-3,5-H-P-BK
Nominal current
11 mA
Datasheet (PDF)
Part number:
Item no:
40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14758 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

PV02-3,5-H-P-BK ;Plug-in PCB Terminal Block M P3,5mm 11A 2P Closed R/A Black

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Mounting Position: horizontal
Type

PV02-3,5-H-P-BK

Product type

Print terminal

CS

3.5 mm

Number of pins

2

Nominal current

11 mA

Nominal current - rounded value

11 mA

Factory colour

Black

Manufacturer part #

PV02-3,5-H-P-BK

Content

1 pc(s)

Engineering Series Name

PV

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744905 euroclamp PV02-3,5-H-P-BK Print terminal Number of pins 2 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744905 euroclamp PV02-3,5-H-P-BK Print terminal Number of pins 2 Black 1 pc(s)

Description

PV02-3,5-H-P-BK ;Plug-in PCB Terminal Block M P3,5mm 11A 2P Closed R/A Black

More interesting products

(*All information is plus legal VAT)