• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp PV03-5,08-H-P Print terminal Number of pins 3 Green 1 pc(s)

Product type
Print terminal
CS
5.08 mm
Number of pins
3
Type
PV03-5,08-H-P
Nominal current
12 mA
Datasheet (PDF)
Part number:
Item no:
105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14758 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

PV03-5,08-H-P ;Plug-in PCB Terminal Block M P5,08mm 12A 3P Closed R/A Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Mounting Position: horizontal
Type

PV03-5,08-H-P

Product type

Print terminal

CS

5.08 mm

Number of pins

3

Nominal current

12 mA

Nominal current - rounded value

12 mA

Factory colour

Green

Manufacturer part #

PV03-5,08-H-P

Content

1 pc(s)

Engineering Series Name

PV

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3744953 euroclamp PV03-5,08-H-P Print terminal Number of pins 3 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3744953 euroclamp PV03-5,08-H-P Print terminal Number of pins 3 Green 1 pc(s)

Description

PV03-5,08-H-P ;Plug-in PCB Terminal Block M P5,08mm 12A 3P Closed R/A Green

More interesting products

(*All information is plus legal VAT)