• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp PV04-5,08-V-P Print terminal Number of pins 4 Green 1 pc(s)

Product type
Print terminal
CS
5.08 mm
Number of pins
4
Type
PV04-5,08-V-P
Nominal current
12 mA
Datasheet (PDF)
Part number:
Item no:
20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18974 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

PV04-5,08-V-P ;Plug-in PCB Terminal Block M P5,08mm 12A 4P Closed Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: stackable
  • Mounting Position: vertical
Type

PV04-5,08-V-P

Product type

Print terminal

CS

5.08 mm

Number of pins

4

Nominal current

12 mA

Nominal current - rounded value

12 mA

Factory colour

Green

Manufacturer part #

PV04-5,08-V-P

Content

1 pc(s)

Engineering Series Name

PV

Fitting type (details)

PCB

Documents & Downloads

Datasheet

Datasheet 3745000 euroclamp PV04-5,08-V-P Print terminal Number of pins 4 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745000 euroclamp PV04-5,08-V-P Print terminal Number of pins 4 Green 1 pc(s)

Description

PV04-5,08-V-P ;Plug-in PCB Terminal Block M P5,08mm 12A 4P Closed Green

More interesting products

(*All information is plus legal VAT)