• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 50530112 LED strip EEC: F (A - G) 12 V 5 m Cool white 5 m

1/3
Product type
LED strip
LED strip features
Self-adhesive
Colour
Cool white
Total luminous flux
1950 lm
Operating voltage
12 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.40)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite LED strip 300 5m 3528 5700K 12V

  • Product size (length)= 5 m
  • Total luminous flux= 1950 lm
  • Cool white

Technical specifications

Product type

LED strip

LED strip features

Self-adhesive

Factory colour

White

Colour

Cool white

Min. colour temperature

5700 K

Total luminous flux

1950 lm

Operating voltage

12 V

Dim

(L x W x H) 5 m x 8 mm x 2 mm

Power consumption

18 W

LEDs

300

Width

8 mm

Height

2 mm

Length

5 m

Unit length

5 cm

IP20

F (A - G)

Energy consumption

18 kWh/1000h

Colour rendering index

92 Ra

Weight

90 g

7 lm

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890501 Eurolite 50530112 LED strip EEC: F (A - G) 12 V 5 m Cool white 5 m

Description

Flexible LED strips with a size CRI of 90 Flexible LED strips for decorative lighting indoor use
High-quality materials and a solid design guarantee a long life and excellent color reproduction

This text is machine translated.

Features

  • Colour temperature 5700 K
  • Variable divisible in segments
  • Self-adhesive back side
  • Supplied on plastic coil
  • Feed cable, straight and flexible connectors available as accessories
  • 300 powerful LEDs SMD 3528 cold-white (CW)
  • Can be controlled via accessories
  • Very high color rendering index (CRI)
  • For applications such as: Trade fairs and shops
  • Voltage supply: 12 V DC / 1.5 A
  • Total connected wattage 18 W
  • Protection class: IP20
  • Protection class SK III.
  • Luminous flux (lumen) per meter: 390 lm/m
  • Power connection: Fixed connection cable with open cable ends
  • LED:300 x SMD 3528 cold-white (CW)
  • Colour temperature: 5700K
  • Control: Accessories
  • Mounting/mounting: Self-adhesive
  • Colour rendering index (CRI): 95 Ra
  • Bulbs/Meter: 60 piece Power/Meter: 3.6 W
  • Lamps/hose 300 pieces
  • Lamp distance 16 mm
  • Cutting marker 5 cm
  • Housing color: White

Scope of delivery

  • 1 bulbs
  • 1 x Operating manual

More interesting products

(*All information is plus legal VAT)