User & Safety Instructions 592109 Eurolite MD-3050 Mirror ball motor
Description
Mirror ball motor for balls up to 150 cm · For driving mirror balls up to a max. total weight of 150 kg · This corresponds to a diameter of 150 cm for EUROLITE mirror balls · The maximum load capacity always refers to the actual weight of the mirror ball including mirror ball chain, safety chain and fixing material · 2 chains and 4 quick connectors must be ordered separately · 1 revolution per minute · For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed · The engine must always be installed with a second independant suspension · The device must be checked by an expert before it is put into operation for the first time
This text is machine translated.
Description
Mirror ball motor for balls up to 150 cm · For driving mirror balls up to a max. total weight of 150 kg · This corresponds to a diameter of 150 cm for EUROLITE mirror balls · The maximum load capacity always refers to the actual weight of the mirror ball including mirror ball chain, safety chain and fixing material · 2 chains and 4 quick connectors must be ordered separately · 1 revolution per minute · For professional use, e.g. in discotheques and meeting places, the regulations of the BGV C1 (formerly VBG 70) must be observed · The engine must always be installed with a second independant suspension · The device must be checked by an expert before it is put into operation for the first time