• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN EVN Lichttechnik L54060102 LED outdoor wall light 6.2 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall light, adjustable light emission, IP54

  • Power= 6.2 W Total luminous flux= 190 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

6.2 W

3000 K

Colour

Warm white

Total luminous flux

190 lm

Light features

Adjustable light emission

Protection class

I

IK03

IP54

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 100 x 100 x 100 mm

n.rel.

Light bulb included

Yes

Width

100 mm

Height

100 mm

Length

100 mm

UKCA

yes

Description

The LED wall light made of solid aluminum is suitable for a variety of indoor and outdoor applications. Thanks to the protection class, the lamp can also be used in damp rooms. Due to the extraordinary design, the lamp becomes an eye-catcher in every room. The beam angle of the upward and downward directed light emission is influenced by the lateral alurereflectors. Since the reflectors can be adjusted separately in the upper and lower areas, the resulting light effect can be individually designed. The total output of the lamp is 380 lumens.

This text is machine translated.