• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evoluent D Small Ergonomic mouse Radio Laser Multicolour 6 Buttons Ergonomic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Evoluent VerticalMouse D Small Mouse ergonomic Laser 6 buttons wireless receiver (USB)

  • Programmable keys
  • Pointer speed pointer
  • Setting the mouse pointer speed in real time
  • Hyperfast image scrolling
  • This text is machine translated.

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Laser

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Multicolour

Cable length

0 cm

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

270 g

Power supply

2 x AA rechargeable battery (optional)

Supported OS

macOS

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255803 Evoluent D Small Ergonomic mouse Radio Laser Multicolour 6 Buttons Ergonomic

Description

System requirements

  • Apple MacOS X 10.5 or higher, Microsoft Windows 7 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.96€ 167.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)