• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evoluent D Small Ergonomic mouse USB Size: S Laser Multicolour 6 Buttons Ergonomic

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Evoluent VerticalMouse D Small Mouse ergonomic Laser 6 buttons

  • Programmable keys
  • vertical ergonomic
  • Pointer speed indicator
  • Sets the mouse pointer speed in real time
  • This text is machine translated.

Technical specifications

Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB

Sensor type

Laser

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Multicolour

Cable length

0 cm

Size

S

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

230 g

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255801 Evoluent D Small Ergonomic mouse USB Size: S Laser Multicolour 6 Buttons Ergonomic

Information

Information 2255801 Evoluent D Small Ergonomic mouse USB Size: S Laser Multicolour 6 Buttons Ergonomic

Description

System requirements

  • Apple MacOS X 10.5 or higher, Microsoft Windows 7 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.97€ 148.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)