• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evoluent Vertical Mouse 4 VM4RW Ergonomic mouse Radio Optical Black, Silver 6 Buttons 2800 dpi Ergonomic

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evoluent Vertical Mouse 4 Wireless Right

  • Ergonomically designed, vertical mouse
  • Supports your hand in an upright neutral posture and avoids forearm twisting
  • Adjustable resolution: 800 - 2.800 dpi
  • Compatible with Windows, Mac and Linux

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

2800 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Silver

Cable length

0 cm

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

1240 g

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169190 Evoluent Vertical Mouse 4 VM4RW Ergonomic mouse Radio Optical Black, Silver 6 Buttons 2800 dpi Ergonomic

User & Safety Instructions

User & Safety Instructions 1169190 Evoluent Vertical Mouse 4 VM4RW Ergonomic mouse Radio Optical Black, Silver 6 Buttons 2800 dpi Ergonomic

Information

Information 1169190 Evoluent Vertical Mouse 4 VM4RW Ergonomic mouse Radio Optical Black, Silver 6 Buttons 2800 dpi Ergonomic

Description

Avoids forearm twisting for comfort and good health.
The patented shape supports your hand in an upright neutral posture that generally avoids forearm twisting. Many users, including medical doctors, ergonomists and physical therapists, said the Evoluent VerticalMouse provides superior comfort and even relieved their wrist pain.

Comfortable and easy to use
The shape is thoughtfully sculpted for uncompromised comfort and easy-to-reach programmable buttons. No finger contortions are needed to operate the buttons.

Improved thumb rest
The thumb rest has been reshaped to provide even more comfort over earlier versions

Now two thumb buttons
A new bottom thumb button provides greatly extended functionality when used with the included driver

Extended lip prevents rubbing
An extra wide lip along the bottom edge prevents the last finger from rubbing the desk

Adjustable laser sensor
Pointer speed controls on the side allow convenient adjustment without even releasing your grip from the mouse

Pointer speed indicators
Top mounted LEDs show through the chrome thumb rest to indicate selected pointer speed including extra low (XL), low (LO), MD (medium), to high (HI).

Mini Receiver
The tiny 2. 4 GHz receiver avoids being knocked off the side of a notebook computer.

Hints

Help on size selection: At the tab "Downloads" you will find a PDF that will help you to find the right mouse size for you. Print the PDF and place your hand on the drawing. If your hand is the same size or smaller than the drawing, you should choose the smaller wired small version (Item No. 1169188) of VerticalMouse 4.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.97€ 153.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)