• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evoluent Vertical Mouse Standard Right VMSR Ergonomic mouse USB Optical Multicolour 2 Buttons 1200 dpi Ergonomic

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evoluent Vertical Mouse Standard

  • Ergonomically designed, vertical mouse
  • Supports ergonomically correct work
  • Resolution: 2800 dpi
  • Compatible with Windows and Mac

Technical specifications

Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Multicolour

Cable length

2.00 m

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

1250 g

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1169191 Evoluent Vertical Mouse Standard Right VMSR Ergonomic mouse USB Optical Multicolour 2 Buttons 1200 dpi Ergonomic

User & Safety Instructions

User & Safety Instructions 1169191 Evoluent Vertical Mouse Standard Right VMSR Ergonomic mouse USB Optical Multicolour 2 Buttons 1200 dpi Ergonomic

Description

The evoluent vertical mouse Standard is an ergonomically designed mouse, which reduces the risk of a mouse arm.

In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes and thus reduces the risk of a so-called Mouse Arm. If users already have problems with a mouse arm syndrome or similar, the vertical mouse standard contribute to a pleasant working.

This text is machine translated.

Hints

Standard version with piano lacquer finish

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.97€ 99.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)