• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWON FLA3301_00 FLA3301_00 Remote maintenance router RS-232, RS-422, RS-485 I/O number: 2 1 pc(s)

Part number:
Item no:
1/3
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

EWON Flexy expansion card - 2 serial interfaces

  • Highly modular and flexible

Technical specifications

Product type

Remote maintenance router

Interfaces

RS-232

RS-422

RS-485

Type

FLA3301_00

Max. operating temperature

+60 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +60 °C

I/O number

2

Dim

(W x H) 22 mm x 79 mm

Height

79 mm

Width

22 mm

Manufacturer part #

FLA3301_00

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3763272 EWON FLA3301_00 FLA3301_00 Remote maintenance router RS-232, RS-422, RS-485 I/O number: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763272 EWON FLA3301_00 FLA3301_00 Remote maintenance router RS-232, RS-422, RS-485 I/O number: 2 1 pc(s)

Conformity certificate

Conformity certificate 3763272 EWON FLA3301_00 FLA3301_00 Remote maintenance router RS-232, RS-422, RS-485 I/O number: 2 1 pc(s)

Description

This card expands EWON Flexy's connectivity with 2 serial ports, allowing OEMs and system integrators to connect and retrieve data from serial devices. The EWON Flexy is the link between serial devices or PLCs and Ethernet LAN. Compatible with EWON Flexy 10x, 20x series and 205.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)