• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWON FLB3271_00 FLB3271_00 Remote maintenance router Wi-Fi 1 pc(s)

Part number:
Item no:
1/3
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Expansion card - WLAN

  • Highly modular and flexible
  • Enables connectivity

Technical specifications

Product type

Remote maintenance router

Interfaces

Wi-Fi

Type

FLB3271_00

Max. operating temperature

+60 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +60 °C

Dim

(W x H) 22 mm x 79 mm

Height

79 mm

Width

22 mm

Manufacturer part #

FLB3271_00

Interfaces

RP-SMA socket

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3763279 EWON FLB3271_00 FLB3271_00 Remote maintenance router Wi-Fi 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763279 EWON FLB3271_00 FLB3271_00 Remote maintenance router Wi-Fi 1 pc(s)

Conformity certificate

Conformity certificate 3763279 EWON FLB3271_00 FLB3271_00 Remote maintenance router Wi-Fi 1 pc(s)

Description

This expansion card extends the connectivity of the EWON Flexy with a wireless modem. There are an increasing number of WLAN (WiFi) access points in the industry. They enable connectivity while avoiding connection to the factory's LAN network. High-performance backup Internet access for industrial M2M applications. Compatible with EWON Flexy 10x, 20x series and 205.

This text is machine translated.

Scope of delivery

  • Antenna

More interesting products

(*All information is plus legal VAT)