• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWON FLEXY10100_00MA FLEXY10100_00MA Remote maintenance router RJ-45, Ethernet, DI 24 V DC 1 pc(s)

1/3
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

EWON Flexy 101

  • Local Data Collection & Dashboards
  • Central data acquisition via the Internet

Technical specifications

Product type

Remote maintenance router

Interfaces

RJ-45

Ethernet

DI

Type

FLEXY10100_00MA

Operating voltage

24 V DC

Max. operating temperature

+60 °C

Min. operating temperature

-25 °C

Operating voltage

12-24 V DC

Operating temperature

-25 up to +60 °C

Dim

(W x H) 133 mm x 79 mm

Height

79 mm

Width

133 mm

Manufacturer part #

FLEXY10100_00MA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3763281 EWON FLEXY10100_00MA FLEXY10100_00MA Remote maintenance router RJ-45, Ethernet, DI 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763281 EWON FLEXY10100_00MA FLEXY10100_00MA Remote maintenance router RJ-45, Ethernet, DI 24 V DC 1 pc(s)

Conformity certificate

Conformity certificate 3763281 EWON FLEXY10100_00MA FLEXY10100_00MA Remote maintenance router RJ-45, Ethernet, DI 24 V DC 1 pc(s)

Description

The EWON Flexy 101 is designed for easy and cost-effective remote data acquisition and does not provide routing. The EWON Flexy 101 is a EWON gateway with 4 Ethernet ports.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)