• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EWON FLEXY20500_00MA FLEXY20500_00MA Remote maintenance router RJ-45, Ethernet, LAN, DI/O 24 V DC 1 pc(s)

1/3
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

EWON Flexy 205

  • Data is easy to record and record
  • Enable remote machine connectivity
  • Implement efficient data monitoring
  • Leverage flexible data integration
  • Do even more with integrated connectors and APIs
  • Future-proof thanks to expansion cards
  • Ready for OPC UA

Technical specifications

Product type

Remote maintenance router

Interfaces

RJ-45

Ethernet

LAN

DI/O

Type

FLEXY20500_00MA

Operating voltage

24 V DC

Max. operating temperature

+60 °C

Min. operating temperature

-25 °C

Operating voltage

12-24 V DC

Operating temperature

-25 up to +60 °C

Dim

(W x H) 55 mm x 133 mm

Height

133 mm

Width

55 mm

Manufacturer part #

FLEXY20500_00MA

Interfaces

WAN

Local web page, USB and SD for configuration

Current consumption

30 W

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3763276 EWON FLEXY20500_00MA FLEXY20500_00MA Remote maintenance router RJ-45, Ethernet, LAN, DI/O 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3763276 EWON FLEXY20500_00MA FLEXY20500_00MA Remote maintenance router RJ-45, Ethernet, LAN, DI/O 24 V DC 1 pc(s)

Conformity certificate

Conformity certificate 3763276 EWON FLEXY20500_00MA FLEXY20500_00MA Remote maintenance router RJ-45, Ethernet, LAN, DI/O 24 V DC 1 pc(s)

Description

The EWON Flexy is a versatile IIoT data gateway that allows machine builders and users to monitor and record critical KPIs for analysis and predictive maintenance. Capture data from SPSs, sensors and other devices with support for a wide range of industry protocols, including OPC UA.

This text is machine translated.

Scope of delivery

  • Power plug (MINICONNEC MC model) type MC 1.5 / 9–St-3.5

More interesting products

(*All information is plus legal VAT)