• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01558 Hand tap Roughing tap UNS 1" 14 mm Right hand cutting DIN 351 HSS 1 pc(s)

Product type
Hand tap
Thread spec
UNS
DIN standard
DIN 351
Thread size
1"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

UNS

DIN standard

DIN 351

Thread size

1"

Gradient

14 mm

Type

Roughing tap

Thread handedness

Right hand cutting

Thread length

32 mm

Tap hole size

23.4 mm

Material

HSS

Length

100 mm

Square neck

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222623 Exact 01558 Hand tap Roughing tap UNS 1" 14 mm Right hand cutting DIN 351 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)