• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 72316 Burr Carbide metal Sphere Length 54 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • DIN8033D
  • ball
  • TiCN
Product type

Burr

Type

Sphere

Material

Carbide metal

Shank Ø

6 mm

Length

54 mm

Content

1 pc(s)

Material (details)

Carbide

Type

KUD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225142 Exact 72316 Burr Carbide metal Sphere Length 54 mm Shank diameter 6 mm

Description

For deburring, smoothing sharp edges, cleaning, welding seam working on and surface working on. Teeth: Cross toothing.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)