• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact Advanced LINE PRO 50374 Step drill bit 12.4 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)

1/2
Product type
Step drill bit
DIN standard
DIN 335-C
Ø
12.4 mm
Material
HSSE-Co 5
Material suitability
Stainless steel
Stainless steel V2A
Stainless steel V4A
Structural steel
Non-ferrous metal
Sheet metal
Plastic
Thermoplastic
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Exact 50374 countersink AdvancedLine Ø 12.4 mm HSS TiAlN 4 blades

  • Countersink Ø 12.4 mm HSS TiAIN 4-cutting edges

Technical specifications

Product type

Step drill bit

DIN standard

DIN 335-C

Ø

12.4 mm

No. of blades

4

Material

HSSE-Co 5

Material properties

cobalt

cut

Material suitability

Stainless steel

Stainless steel V2A

Stainless steel V4A

Structural steel

Non-ferrous metal

Sheet metal

Plastic

Thermoplastic

Tool holder

Triangular shank

Drill features

Spiral groove

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800074 Exact Advanced LINE PRO 50374 Step drill bit 12.4 mm HSSE-Co 5 cobalt, cut Triangular shank 1 pc(s)

Description

The Exact AdvancedLine countersink: Faster, quieter, more precise. With 4 high-performance blades for up to 50% higher processing speed. Innovative geometry ensures minimal forces and perfect 90° reductions – even in demanding applications. Long-lasting, quiet and "Made in Germany".

This text is machine translated.

Scope of delivery

  • 1 pc. Counter sunk Ø 12.4 mm HSS TiAlN 4-cutting

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)