• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310262 1.25" Grün Nr.56 Polarisation filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 1.25" Grün Nr.56

  • Made from high-quality optical glassFilter glass is absolutely parallel All optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filters usage is possible

Technical specifications

  • Green No. 56
Product type

Polarisation filter

Dim

(Ø x H) 31 mm x 11 mm

Factory colour

Black

Weight

8 g

Compatible with

Telescopes

Height

11 mm

(Ø)

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140226 Explore Scientific 0310262 1.25" Grün Nr.56 Polarisation filter

Description

The green filter is to increase the contrasts enormously between the red and the blue regions of the cloud structures on the gas planets Jupiter and Saturn. Seeing our Earth Moon through the green filter, the contrasts of each ray crater become clearly more visible.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.