• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310263 1.25" Dunkelblau Nr.38A Polarisation filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 1.25" Dunkelblau Nr.38A

  • Made from high-quality optical glassFilter glass is absolutely parallel All optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filters usage is possible

Technical specifications

  • Dark blue No. 38A
Product type

Polarisation filter

Dim

(Ø x H) 31 mm x 8 mm

Factory colour

Black

Weight

11 g

Compatible with

Telescopes

Height

8 mm

(Ø)

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140192 Explore Scientific 0310263 1.25" Dunkelblau Nr.38A Polarisation filter

Description

The color of light blue really supports watching the high clouds on Mars. The contrast increases. The dark red structures will be shown even darker, so this is the perfect filter for watching the big red Flecks on the gas planet Jupiter. The rings of Saturn will be accentuated, the structures of the Venus Atmosphere will be even finer. Works well starting with a 10“ aperture.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.