• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310267 1.25" Gelb Colour filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 1.25" Gelb

  • Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible

Technical specifications

  • Yellow
Product type

Colour filter

Dim

(Ø x H) 31 mm x 8 mm

Factory colour

Black

Weight

11 g

Compatible with

Telescopes

Height

8 mm

(Ø)

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150511 Explore Scientific 0310267 1.25" Gelb Colour filter

Description

Watching the Moon surface through the filter, the contrasts will enormously increase. Same with planet Mars. On the huge planet Jupiter, when using the filter, you can even see the contrasts between the  cloud-bands and a lot more details. Starting with a telescope diameter of 8“ and a clear sight, you even get to see various details of Saturn. Minimum 3,5" aperture recommended.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.