Made from high-quality optical glassFilter glass is absolutely parallelAll optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filter usage is possible
Technical specifications
Purple
Product type
Colour filter
Dim
(Ø x H) 31 mm x 8 mm
Factory colour
Black
Weight
11 g
Compatible with
Telescopes
Height
8 mm
(Ø)
31 mm
Variants(All information is without VAT, plus shipping costs)
The purple filter is perfect for watching Venus. Seeing through it, the dark clouds of the Venus atmosphere become even better visible. He also clears up the structures of the rings around Saturn. Using big openings and having a clear sight this filter is also good for watching Merkur.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.
The purple filter is perfect for watching Venus. Seeing through it, the dark clouds of the Venus atmosphere become even better visible. He also clears up the structures of the rings around Saturn. Using big openings and having a clear sight this filter is also good for watching Merkur.What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.
Scope of delivery
Protection-case
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.