• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0310270 1.25" Rot Nr.25 Polarisation filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Color filter 1.25" Rot Nr.25

  • Made from high-quality optical glassFilter glass is absolutely parallel All optical surfaces have anti reflex coatingsFilter housing from black anodized aluminumFilter threads on both ends (female/male)Multiple filters usage is possible

Technical specifications

  • Red No.25
Product type

Polarisation filter

Dim

(Ø x H) 31 mm x 8 mm

Factory colour

Black

Weight

11 g

Compatible with

Telescopes

Height

8 mm

(Ø)

31 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140167 Explore Scientific 0310270 1.25" Rot Nr.25 Polarisation filter

Description

The blue/blue green light is totally blocked. The contrast between the card and the lighter zones will enormously increase. This is truly helpful when you watch Jupiter or Saturn. Or for mars, watching the poles. What ist a color Filter for and do we really need it ?Color Filters darken the light slightly, that reaches the eye or the sensor of the camera. This eliminates for instance stronger transitions. The result is that your picture turns out with more contrast which automatically shows more details.

Scope of delivery

  • Protection-case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.