• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech CO240 Carbon dioxide detector 0 - 9999 ppm Thermometer, USB interface, Datalogger function

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Carbon dioxide meter CO 240

  • Temperature display
  • Relative Humidity

Technical specifications

  • Temperature range: -10 to +50 °C
  • Air humidity measuring range: 10 - 90% rH
  • Accuracy: Temperature ± 1 °C
  • Accuracy humidity: ±5%
Product type

Carbon dioxide detector

Unit of measurement

CO2

Temperature

Humidity

Reading range

0 - 9999 ppm

Dim

(L x W x H) 40 x 60 x 211 mm

Features

Thermometer

USB interface

Datalogger function

Accuracy

75 ppm

Weight

181 g

Reading range (max.)

9999 ppm

Reading range (min.)

0 ppm

Width

60 mm

Height

211 mm

Length

40 mm

Power supply (details)

6 micro batteries (AAA)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385162 Extech CO240 Carbon dioxide detector 0 - 9999 ppm Thermometer, USB interface, Datalogger function

User & Safety Instructions

User & Safety Instructions 1385162 Extech CO240 Carbon dioxide detector 0 - 9999 ppm Thermometer, USB interface, Datalogger function

Description

Compact room air analysis. The meter enables the measurement of CO2 content, temperature and the relative air humidity indoor spaces. With these data, the ambient air quality simply assessed and, if necessary, measures are taken.

This text is machine translated.

Features

  • Audio CO2 alert when the limit is exceeded (limit value can be set)
  • Maintenance-free NDIR sensor
  • Display of dew point and evaporation temperature
  • USB interface
  • Mains connection
  • Stand connection
  • Max/min memory
  • Battery status indicator
  • Automatic swtich-off (selectable)
  • Data Hold
  • Online Data logger for real-time measured value recording with a computer.

Scope of delivery

  • Batteries
  • USB-interface cables
  • Software
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.99*

What kind of Gas Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)