0.1 mV
Handheld multimeter
600 V
0.1 V
600 V
0.1 mA
10 A
0.1 mA
10 A
0.1 Ω - 2000kΩ
1 MΩ
1 MΩ
0.5 %
Average
50/60 Hz Hz
none
9 V battery pack
147 mm
76 mm
260 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
EX310
Digital
2000
(W x H) 76 mm x 147 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Continuity tester
ISO calibration
± 0.5 %
User & Safety Instructions 1237802 Extech EX310 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT III 600 V
Information 1237802 Extech EX310 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT III 600 V
Information 1237802 Extech EX310 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT III 600 V
Conformity certificate 1237802 Extech EX310 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT III 600 V
The necessary accessories are required to use the article as described.