0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
0.001 nF - 200 µF
0,001 Hz - 10 MHz
10 MΩ
10 MΩ
0.5 %
Average
50/60 Hz Hz
none
9 V battery pack
147 mm
76 mm
260 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
EX330
Digital
4000
(W x H) 76 mm x 147 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+750 °C
-20 °C
Continuity tester
ISO calibration
Data Hold function
Capacitance testing
± 0.5 %
User & Safety Instructions 1237787 Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration, Data Hold fun
Information 1237787 Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration, Data Hold fun
Information 1237787 Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration, Data Hold fun
Conformity certificate 1237787 Extech EX330 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration, Data Hold fun
The necessary accessories are required to use the article as described.