• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic Fastener Screw fixing 527459 Slotted hex head Grey 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Material
Polypropylene
Features
Slotted hex head
Mounting Ø (min.)
7 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

339 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.59 / piece)
€ 1.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

F-Tronic Fastener Screw fixing 527459 Slotted hex head Grey 1 pc(s)

  • Grey
  • Fastener
  • Screw fixing

Technical specifications

  • Flame resistant up to 960 ° C, cable bracket mounting hole Ø 7 mm
Product type

Fastener

Features

Slotted hex head

Fastening method

Screw fixing

Material

Polypropylene

Mounting Ø (min.)

7 mm

Mounting Ø (max.)

7 mm

Factory colour

Grey

Content

1 pc(s)

Manufacturer part #

527459

Width

20 mm

Length

176 mm

Type

527459

Material (details)

Polypropylene

Type

2-sided

Bundle diameter


10 cables 3 x 1.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 527459 F-Tronic Fastener Screw fixing 527459 Slotted hex head Grey 1 pc(s)

Description

· For the laying of pipes to walls, floors and ceilings.

Broad, stable bracket with a handy handle for easy lip. Inputs and reloading. Big break, impact strength and fragmentation due to high material elasticity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)