• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faber-Castell 141399 141399 Ballpoint pen 0.4 mm Ink colour: Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Line thickness

0.4 mm

Grip area type

Ergonomic

Round

Feeding mechanism type

Click mechanism

Ink type

Geltinte

Barrel colour

Grey

Black

Factory colour

Black

Content

1 pc(s)

Tip material

Metal

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

UB POWER TANK SN-220

Cartridge type

141322, 141352, 141398

Promotional item type

Geltintenroller UB POWER TANK SN-220

indelible/no VOCs

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327569 Faber-Castell 141399 141399 Ballpoint pen 0.4 mm Ink colour: Black 1 pc(s)

Description

Reliable ball-point pen for each and every situation, write down to -20°C, writing on wet paper, writing over head, documentary paste.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)