• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 135501 Loox Ballpoint Pen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

611 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte 135501 Loox Ballpoint Pen

  • With Soft-Grip-Zone
  • Replaceable Lead

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Line thickness

0.5 mm

Grip area type

Rubber-coated

Anti-slip

Soft grip

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

Black

Factory colour

Black

Content

1 pc(s)

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Loox

Cartridge type

Express 775

Promotional item type

Kugelschreiber Loox

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777442 Schneider Schreibgeräte 135501 Loox Ballpoint Pen

Description

Stylish and comfortable! Ballpoint pen with soft, non-slip soft-grip zone for maximum writing comfort. The sturdy metal clip, and the sturdy plastic components ensure a long service life. Replaceable refill with durable stainless steel tip, ISO12757 2H document proof.

Features

  • With Soft-Grip-Zone
  • Replaceable Lead
  • Sturdy metal clip

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)