• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Take 4 138049 Multi-colour ballpoint pen Ink colour: Black, Red, Blue, Green 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.60 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Multi-colour ballpoint pen Take 4 138049 Ink colour: Black, Red, Blue, Green

  • Mine Documentary
  • housing made of 92% receyceltem plastic
  • Writing colors black, red, blue, green
  • Four-color ball-pen with Viscoglide® technology for sensationally soft and sliding writing
  • This text is machine translated.
  • A black recycling arrow circle with the word 'Refill' in the centre, symbolising refillability or sustainability.
  • 'For Documents' is written in a circle with a signature underneath.

Technical specifications

Product type

Multi-colour ballpoint pen

Ink colour

Black

Red

Blue

Green

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

White

Factory colour

White

Content

10 pc(s)

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Cartridge type

Take 4 Refill

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

indelible/no VOCs

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336160 Schneider Schreibgeräte Take 4 138049 Multi-colour ballpoint pen Ink colour: Black, Red, Blue, Green 10 pc(s)

Description

Four-color ballpoint pen with writing colors black, red, blue and green, housing color white/light blue. The Take 4 offers the perfect 4-in-1 solution for planning, organizing and structuring. With the help of the colored push-buttons one can change quickly and comfortably between the individual writing colors and thereby keeps everything in view. The Viscoglide® technology provides for sensationally soft and sliding writing, line thickness M. The housing is made environmentally and resource-friendly and consists of 92% recycled plastic. The four-color ballpoint pen can be refilled with the Take 4 refill. This reduces the waste and provides for new writing fun again and again. All 4 writing colors are document-proof according to ISO 12757-2. With the stable metal clip the Take 4 finds place in every bag or on the notepad.

This text is machine translated.

Features

  • Refillable with Take 4 Refill
  • Line thickness M, Documentary
  • Pen Take 4 with Druckmechanik
  • Design Mine: M, black, red, blue, green, Replaceable mine
  • Design Pen: Plastic
  • Clip: Metal, silver
  • Color of the shaft: White

Scope of delivery

  • 10x Schneider Ball point pen Take 4 white

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)