• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STABILO pointball 6030/41 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

333 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STABILO Ballpoint pen pointball 6030/41 0.5 mm Ink colour: Blue

  • Ballpoint pen in the design of the Stabilo Point 88 Fineliner
  • For particularly soft and fast writing
  • Anti-skid grip zone and convenient clip for while traveling
  • Can be refilled with the Stabilo ballpoint refill
  • Available in 6 colors and a line thickness of 0.5 mm
  • CO2 neutral - emissions fully compensated
  • Documentary ink in blue, black and green
  • Image shows the tip of a pen marked with 'M' and '0.5 mm', indicating the medium line thickness of the pen.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.5 mm

Grip area type

Anti-slip

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Blue

Barrel colour

Orange

White

Factory colour

Blue

Content

1 pc(s)

Ball diameter

1.2 mm

Material

Plastic

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

Yes

Width

14 mm

Height

13 mm

Length

147 mm

Product type description

pointball®

Cartridge type

Großraummine

Line thickness type

M

Promotional item type

Kugelschreiber pointball®

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 465683 STABILO pointball 6030/41 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

Description

Whether writing in office, school and university or for notes at home, the Stabilo pointball is always the right choice. Its colorful orange design with white stripes reminds one of the world-famous Stabilo Point 88 fineliner. With rubberized grip, the ball-pen fits comfortably and securely in the hand and does not slide away. The soft ballpoint pen mine provides for fast and smooth writing. For the sake of the environment, the Kuli is CO2-neutral, and the emissions are fully compensated. Moreover, if it is empty, it can be refilled every time with the Stabilo Ballpoint refills. Of the six writing colors blue, black, red, green, lilac and turquoise, in which the pen is available, the colors blue, black and green are permanent

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)