• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Memo XB 150203 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Memo XB 150203 0.5 mm Ink colour: Blue

  • Viscoglide technology for exceptionally soft and gliding write
  • Line thickness Extra Wide (XB)
  • Smudge-proof when using text markers
  • Writing color blue
  • Recycling symbol with '85%' in the center on a blue circular background, indicating recycled content or recycling rate.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.5 mm

Type

XB

Grip area type

Rubber-coated

Anti-slip

Soft grip

Feeding mechanism type

Cap type

Clip

Yes

Clip colour

Silver

Factory colour

Blue

Light blue

Content

1 pc(s)

Material

Stainless steel

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Cartridge type

Paste mit Viscoglide®-Technologie, veschleißfeste Edelstahlspitze, nicht auswechselbar

Promotional item type

Ball-point pen Slider Memo XB

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 336470 Schneider Schreibgeräte Slider Memo XB 150203 Ballpoint pen 0.5 mm Ink colour: Blue 1 pc(s)

Description

Ball-point pen with viscoglide technology for exceptionally soft and gliding writing. Line thickness extra-wide (XB). The Font dries quickly - even on smooth paper and remains even with subsequent mark with text markers are smudge-proof. The ergonomically shaped and generously coated shaft allows a relaxed and secure writing position without the fatigue of the hand. The cap has a sturdy metal clip and is reversible. The wear-resistant stainless steel tip guarantees that the large ink stock can be used completely and do not need lubrication. The Slider Memo XB is CO2-neutral..

This text is machine translated.

Features

  • Miscellaneous: 1.4 mm

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)