• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 151201 Slider XB Ballpoint Pen N/A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte 151201 Slider XB Ballpoint Pen N/A

  • Novel fluid ink for immediate writing
  • With rubberized grip zones
  • Thrifty consumption

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Line thickness

0.7 mm

Grip area type

Rubber-coated

Feeding mechanism type

Cap type

Ink type

Fluidpaste

Clip

Yes

Clip colour

Transparent

Barrel colour

Transparent

Content

1 pc(s)

Pen cap fits both ends

Yes

Tip material

Stainless steel

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

No

Product type description

Slider Basic

Line thickness type

XB

Promotional item type

Kugelschreiber Slider Basic

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777454 Schneider Schreibgeräte 151201 Slider XB Ballpoint Pen N/A

Description

Ballpoint pen with innovative ViscoGlide technology. The perfect coordination between the novel fluid ink and a special "Direct2Point" letter writing tip guarantees an immediate and provides for easy sliding intensive writing A wellness is in writing the rubberised grip ensures a secure fit Fast drying - economical in use Does not Dries up, even without the cap.

Features

  • ViscoGlide®-Technology
  • With rubberised grip
  • Economical
  • Quick drying
  • Does not dry out
  • Documentary.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)