• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Edge 152203 Ballpoint pen 0.7 mm Ink colour: Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Edge 152203 0.7 mm Ink colour: Blue

  • Blue recycling symbol with '83%' in the center and a small asterisk, suggesting partial recycled content or recyclability.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.7 mm

Grip area type

Rubber-coated

Feeding mechanism type

Cap type

Clip

No

Cap colour

Blue

Factory colour

Blue

Content

1 pc(s)

Pen cap fits both ends

Yes

Material

Stainless steel

Tip material

Stainless steel

Barrel material

Plastic

Replaceable cartridge

No

Width

9 mm

Height

11 mm

Length

158 mm

Product type description

Slider Edge

indelible/no VOCs

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 464540 Schneider Schreibgeräte Slider Edge 152203 Ballpoint pen 0.7 mm Ink colour: Blue 1 pc(s)

Description

Ballpoint pen with Viscoglide® technology for exceptionally soft and smooth writing. Blue colour ink Extra wide line thickness (XB). The font dries quickly - even on smooth paper - and remains smudge-proof even after marking with text markers. Also ideal for drawing and painting, since the special paste does not flow even on absorbent paper. The generously rubberized triangular shank enables a relaxed and safe writing position without fatigue of the hand. It does not roll away and fits ideal in student cases and flat desk drawers. The cap can be re-inserted. The wear-resistant stainless steel tip guarantees that the large ink supply can be used completely and without lubrication. The Slider Edge is made CO2-neutral.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)