• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Memo XB 150204 Ballpoint pen 0.5 mm Ink colour: Green 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Memo XB 150204 0.5 mm Ink colour: Green

  • Viscoglide® technology for exceptionally soft and smooth writing
  • Line thickness, extra wide (XB)
  • Smudge-proof if the text marker is used
  • Green color
  • Recycling symbol showing 85% in a blue circle, indicating partial recyclable content.

Technical specifications

Product type

Ballpoint pen

Ink colour

Green

Line thickness

0.5 mm

Type

XB

Grip area type

Rubber-coated

Anti-slip

Soft grip

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Factory colour

Green

Light blue

Content

1 pc(s)

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Cartridge type

Paste mit Viscoglide®-Technologie, veschleißfeste Edelstahlspitze, nicht auswechselbar

Promotional item type

Ball point pen slider memo XB

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 336299 Schneider Schreibgeräte Slider Memo XB 150204 Ballpoint pen 0.5 mm Ink colour: Green 1 pc(s)

Description

Ballpoint pen with Viscoglide® technology for exceptionally soft and smooth writing. Green colour Line thickness, extra wide (XB). The text dries quickly - even on smooth paper - and remains smudge-proof even after marking with highlighter. The ergonomically designed and generously rubberized shaft enables a relaxed and secure writing position without fatigue of the hand. The cap has a stable metal clip and can be replaced. The wear-resistant stainless steel tip guarantees that the large ink supply can be used completely and without lubrication. The Slider Memo XB is made CO2 neutral.

This text is machine translated.

Features

  • Miscellaneous : 1.4 mm

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)