• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte K 15 3081 Ballpoint pen 0.5 mm Ink colour: Black 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Line thickness

0.5 mm

Colour type

Black

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

Black

Factory colour

Black

Content

1 pc(s)

Material

Plastic

Clip material

Steel

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

K 15

Cartridge type

Mine 770

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

Promotional item type

Kugelschreiber K 15

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335961 Schneider Schreibgeräte K 15 3081 Ballpoint pen 0.5 mm Ink colour: Black 1 pc(s)

Description

Slim ballpoint pen with sturdy metal clip and metal push button - popular design that has sold in millions.

Barrel colour and writing colour black. Replaceable refill Medium (M), waterproof according to ink standard ISO 12757-2. Replacement refills Office 765 and Express 775.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)