• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BP.MBOXS Tool box (empty)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic box small 210X133X59 mm

  • Plastic box small 210X133X59 mm

Technical specifications

Product type

Tool box (empty)

Material

Plastic

Factory colour

Black

Length

210 mm

Height

133 mm

Depth

59 mm

Weight

0.24 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192223 Facom BP.MBOXS Tool box (empty)

Description

Plastic box for sets
Suitable for incorporating modules

This text is machine translated.

Scope of delivery

  • 1x plastic box small 210X133X59 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)